Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928343-8Copy
Order Code2468550
Product RangeStandard Timer
Your Part Number
16,131 In Stock
Need more?
16,131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.460 (CNY16.3398) |
| 10+ | CNY12.290 (CNY13.8877) |
| 100+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY9.320 (CNY10.5316) |
| 1000+ | CNY9.050 (CNY10.2265) |
| 2500+ | CNY8.770 (CNY9.9101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.46 (CNY16.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928343-8Copy
Order Code2468550
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
Connector MountingCable Mount
No. of Positions8Ways
Pitch Spacing5mm
For Use WithAMP Standard Timer Series Power Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Standard timer series natural AMP standard timer in-line mating technology Receptacle Crimp Connector Housing made of polyamide 6.6. Tab housing. It uses FASTIN-FASTON .250 series tabs. It is designed for end-to-end stacking without contact loss. They are available in different keying and locking versions from 2- position to 12-position.
- 6A Standard timer current rating
- 16A Current rating (maximum)
- -40 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Standard Timer
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
8Ways
For Use With
AMP Standard Timer Series Power Contacts
Locking Type
Latch
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
