Print Page
Image is for illustrative purposes only. Please refer to product description.

9,988 In Stock
Need more?
9,988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928205-2Copy
Order Code3134399
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing-
For Use WithAmp-Quick Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Amp-Quick Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
