Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926896-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code285389
Product RangeUniversal MATE-N-LOK
Your Part Number
580 In Stock
Need more?
580 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.330 (CNY98.6829) |
| 10+ | CNY76.410 (CNY86.3433) |
| 25+ | CNY63.310 (CNY71.5403) |
| 100+ | CNY56.760 (CNY64.1388) |
| 250+ | CNY52.400 (CNY59.212) |
| 500+ | CNY48.900 (CNY55.257) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY87.33 (CNY98.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926896-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code285389
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Alternatives for 926896-1
1 Product Found
Product Overview
The 926896-1 from TE Connectivity is an Universal Mate-N-Lok series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Rated voltage is 600VAC and rated current is 19A
- Suitable for wire size with 24AWG to 18AWG
- UL E28476 and CSA certified
- Contact retention type is locking lance
- High operating temperature range of -55°C to 125°C
- Contact suited for wire to wire connector system
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
