Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926887-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3134289
Cut Tape3226999
Product RangeUniversal MATE-N-LOK
Your Part Number
3,128 In Stock
20,000 more incoming. You can reserve stock now
3,128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 125+ | CNY2.400 (CNY2.712) |
| 375+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 2500+ | CNY1.910 (CNY2.1583) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.810 (CNY2.0453) |
| 15000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926887-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3134289
Cut Tape3226999
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
