Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926476-6Copy
Manufacturer Standard Lead Time22 weeks
Order Code9689150
Product RangeAMPMODU IV/V
Your Part Number
1,028 In Stock
Need more?
1,028 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.420 (CNY27.5946) |
| 10+ | CNY20.750 (CNY23.4475) |
| 100+ | CNY17.630 (CNY19.9219) |
| 250+ | CNY16.530 (CNY18.6789) |
| 500+ | CNY15.740 (CNY17.7862) |
| 1000+ | CNY14.990 (CNY16.9387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.42 (CNY27.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926476-6Copy
Manufacturer Standard Lead Time22 weeks
Order Code9689150
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 926476-6 is a 12-position 2-row crimp Receptacle Housing for use with the AMPMODU Mod IV series header. It is made of black Crastin SK642FR. It accepts socket type contacts.
- 250VAC Operating voltage
- -65 to 105°C Operating temperature range
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
12Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 926476-6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
