Print Page
Image is for illustrative purposes only. Please refer to product description.

11,380 In Stock
6,000 more incoming. You can reserve stock now
11,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY10.040 (CNY11.3452) |
| 100+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926307-3Copy
Order Code3134389
Technical Datasheet
Product Range-
No. of Positions6Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
926307-3 is a 6-position, universal MATE-N-LOK receptacle connector.
- Housing connector product type
- 600V AC operating voltage
- Natural primary product colour
- Pin contact type
- 6.35mm [0.25in] centreline (pitch)
- PA 6.6 housing material
- Operating temperature range from -55 to 105°C [-67 – 221°F]
- UL E28476, CSA/UL/VDE, LR 7189 CSA agency/standards
Technical Specifications
Product Range
-
No. of Positions
6Ways
For Use With
Universal MATE-N-LOK Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
