Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926299-3Copy
Order Code3422550
Product RangeUniversal MATE-N-LOK
Your Part Number
592 In Stock
1,000 more incoming. You can reserve stock now
592 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.630 (CNY9.7519) |
| 10+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.340 (CNY4.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.63 (CNY9.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926299-3Copy
Order Code3422550
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions5Ways
Pitch Spacing6.35mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
5Ways
For Use With
-
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004385
