Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925470-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3394491
Product RangeTimer
Your Part Number
61 In Stock
2,800 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.740 (CNY53.9462) |
| 10+ | CNY42.340 (CNY47.8442) |
| 100+ | CNY37.880 (CNY42.8044) |
| 250+ | CNY35.790 (CNY40.4427) |
| 500+ | CNY34.070 (CNY38.4991) |
| 1000+ | CNY32.870 (CNY37.1431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.74 (CNY53.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925470-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3394491
Product RangeTimer
Technical Datasheet
Product RangeTimer
No. of Positions25Ways
For Use WithAMP Timer Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
925470-1 is a 25 position, 2 rows, 5mm pitch housing for female terminals.
- Polarized
- PA housing
- 180° cable exit angle
- Cable mount (free-hanging)
- Operating temperature range from -40 to 130°C
Technical Specifications
Product Range
Timer
No. of Positions
25Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010193
