Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925324-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code964724
Product RangeFASTIN FASTON
Your Part Number
6,218 In Stock
Need more?
6,218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 2500+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925324-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code964724
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions1Ways
Pitch Spacing-
For Use WithConnectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 925324-2 is a natural Receptacle Housing made of polyamide. It is suitable for use with 0.250-inch FASTIN-FASTON connectors.
Applications
Industrial
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
1Ways
For Use With
Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
