Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925076Copy
Manufacturer Standard Lead Time46 weeks
Order Code2575776
Product RangeMATE-N-LOK
Your Part Number
5,405 In Stock
1,500 more incoming. You can reserve stock now
5,405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.070 (CNY4.5991) |
| 250+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.90 (CNY54.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925076Copy
Manufacturer Standard Lead Time46 weeks
Order Code2575776
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithAMP MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
4Ways
For Use With
AMP MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232
