Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917807-2Copy
Order Code2308893
Product RangeDynamic Series Connectors
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 10+ | CNY22.690 (CNY25.6397) |
| 100+ | CNY20.240 (CNY22.8712) |
| 250+ | CNY19.470 (CNY22.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917807-2Copy
Order Code2308893
Product RangeDynamic Series Connectors
Technical Datasheet
Product RangeDynamic Series Connectors
No. of Positions4Ways
Pitch Spacing-
For Use WithD-5200M Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 917807-2 is a 4-position 2-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic Series Connectors
No. of Positions
4Ways
For Use With
D-5200M Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008289
