Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917309-1Copy
Order Code
Full Reel2778284
Cut Tape2778458
Product RangeMini Multilock
Your Part Number
35,525 In Stock
Need more?
35,525 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.765 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.765 (CNY0.8644) |
| 300+ | CNY0.416 (CNY0.4701) |
| 900+ | CNY0.397 (CNY0.4486) |
| 2400+ | CNY0.377 (CNY0.426) |
| 6000+ | CNY0.354 (CNY0.400) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.323 (CNY0.365) |
| 36000+ | CNY0.299 (CNY0.3379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917309-1Copy
Order Code
Full Reel2778284
Cut Tape2778458
Product RangeMini Multilock
Technical Datasheet
Product RangeMini Multilock
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
For Use WithAMP Mini Multilock Series Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Mini Multilock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
AMP Mini Multilock Series Connectors
Contact Plating
Tin
Contact Gender
Pin
Wire Size AWG Max
20AWG
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
