
3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,767.080 (CNY18,946.8004) |
| 5+ | CNY14,784.140 (CNY16,706.0782) |
| 10+ | CNY12,985.650 (CNY14,673.7845) |
Product Information
Product Overview
The 91601-1 is a CERTI-CRIMP II straight action Hand Tool for use with AMPMODU short point contacts. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. The insulation adjustment knob is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
- Open barrel - F crimp
Applications
Maintenance & Repair
Warnings
Do not cut or nick the wire strands during wire stripping.
Technical Specifications
Hand
-
AMPMODU 24-20AWG Contacts
Cadmium (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
