Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No90391-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code496169
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,909.290 (CNY13,457.4977) |
| 5+ | CNY10,500.850 (CNY11,865.9605) |
| 10+ | CNY9,223.410 (CNY10,422.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,909.29 (CNY13,457.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No90391-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code496169
Technical Datasheet
Crimp Die Applications110, 187 & 250 Series In-Line Receptacles
For Use WithTyco 58078-3 Hand Crimp Tool Frame Assembly
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90391-3 is a Crimping Die used in platform hand tool frame and crimp the Ultra-Fast Fully Insulated FASTON* terminals. It is identified by color dot codes and applicable wire range designations. It has a blue color dot on the crimper and the anvil. The color coding on the die assembly corresponds to the color coding on translucent insulation of the Ultra-Fast FASTON terminal for easier identification when crimping.
Applications
Maintenance & Repair
Technical Specifications
Crimp Die Applications
110, 187 & 250 Series In-Line Receptacles
Product Range
-
For Use With
Tyco 58078-3 Hand Crimp Tool Frame Assembly
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
