Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-215570-0Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3133798
Cut Tape3226917
Product RangeMicro-MaTch
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.420 | CNY29.42 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.420 (CNY33.2446) |
| 6+ | CNY27.220 (CNY30.7586) |
| 18+ | CNY25.010 (CNY28.2613) |
| 50+ | CNY22.330 (CNY25.2329) |
| 125+ | CNY21.260 (CNY24.0238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY20.840 (CNY23.5492) |
| 750+ | CNY19.280 (CNY21.7864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-215570-0Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3133798
Cut Tape3226917
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
