Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87733-4Copy
Order Code1767813
Product RangeAMPMODU IV/V
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.500 (CNY74.015) |
| 10+ | CNY55.670 (CNY62.9071) |
| 100+ | CNY47.310 (CNY53.4603) |
| 250+ | CNY46.370 (CNY52.3981) |
| 500+ | CNY45.420 (CNY51.3246) |
| 1000+ | CNY44.480 (CNY50.2624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.50 (CNY74.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87733-4Copy
Order Code1767813
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions26Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
26Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003686
