Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-8.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398964
Product RangeAMPMODU MOD V
Your Part Number
66,357 In Stock
Need more?
9,220 Delivery in 5-6 Business Days(UK stock)
57,137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.950 (CNY1.0735) |
| 1000+ | CNY0.908 (CNY1.026) |
| 2500+ | CNY0.875 (CNY0.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-8.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3398964
Product RangeAMPMODU MOD V
Technical Datasheet
Product RangeAMPMODU MOD V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for 87309-8.
1 Product Found
Technical Specifications
Product Range
AMPMODU MOD V
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
