Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No84953-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1846520
Product RangeFPC Series
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.590 (CNY7.4467) |
| 10+ | CNY5.920 (CNY6.6896) |
| 25+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.430 (CNY5.0059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.59 (CNY7.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No84953-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1846520
Product RangeFPC Series
Technical Datasheet
Pitch Spacing1mm
Product RangeFPC Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact MaterialPhosphor Bronze
Connector MountingPCB Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Product Range
FPC Series
Contact Position
Top
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Connector Mounting
PCB Mount
Alternatives for 84953-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
