Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828548-3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2468342
Product RangeAMPMODU
Your Part Number
7,036 In Stock
Need more?
7,036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828548-3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2468342
Product RangeAMPMODU
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
AMPMODU
Contact Material
Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
