
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.950 | CNY19.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.950 (CNY22.5435) |
| 22+ | CNY16.950 (CNY19.1535) |
| 67+ | CNY15.680 (CNY17.7184) |
| 180+ | CNY14.410 (CNY16.2833) |
| 450+ | CNY14.130 (CNY15.9669) |
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY12.580 (CNY14.2154) |
| 2700+ | CNY11.640 (CNY13.1532) |
Product Information
Product Overview
The 8-188275-2 is a 12-way 2-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and surface mount termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1A Contact current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Surface Mount Straight
Phosphor Bronze
Surface Mount Straight
1.27mm
12Contacts
Micro-MaTch
Tin Plated Contacts
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
