Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-146274-6Copy
Manufacturer Standard Lead Time40 weeks
Order Code1056427
Product RangeAMPMODU MOD II
Your Part Number
746 In Stock
Need more?
746 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.230 (CNY89.5299) |
| 10+ | CNY67.890 (CNY76.7157) |
| 25+ | CNY63.080 (CNY71.2804) |
| 100+ | CNY58.270 (CNY65.8451) |
| 250+ | CNY55.350 (CNY62.5455) |
| 500+ | CNY52.430 (CNY59.2459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.23 (CNY89.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-146274-6Copy
Manufacturer Standard Lead Time40 weeks
Order Code1056427
Product RangeAMPMODU MOD II
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- An interconnect system utilising a modular concept
- Precision formed crimp contacts and headers on 2.54mm pitch
- Unshrouded breakaway headers, snap-in crimp contact housing and shrouded headers
- Offers a reliable solution to most board to wire interconnection
- Approvals, CSA
- UL recognised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
AMPMODU MOD II
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 8-146274-6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
