Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796288-1Copy
Order Code2101878
Product RangeCPC Series 1
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.540 (CNY570.1302) |
| 5+ | CNY466.710 (CNY527.3823) |
| 10+ | CNY428.880 (CNY484.6344) |
| 25+ | CNY402.040 (CNY454.3052) |
| 50+ | CNY382.870 (CNY432.6431) |
| 100+ | CNY364.620 (CNY412.0206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.54 (CNY570.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796288-1Copy
Order Code2101878
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts37Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
