Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.230 (CNY183.3199) |
| 10+ | CNY138.980 (CNY157.0474) |
| 25+ | CNY130.740 (CNY147.7362) |
| 100+ | CNY119.250 (CNY134.7525) |
| 250+ | CNY112.250 (CNY126.8425) |
| 500+ | CNY107.260 (CNY121.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.23 (CNY183.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796095-2Copy
Order Code9670718
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
IP RatingIP65
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
SVHC
Decamethylcyclopentasiloxane
Connector Type
Circular Power Connector
Contact Material
-
IP Rating
IP65
Alternatives for 796095-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01066
