Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794957-1Copy
Manufacturer Standard Lead Time46 weeks
Order Code3792053
Product RangePE
Your Part Number
852 In Stock
Need more?
852 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.285 (CNY0.322) |
| 1000+ | CNY0.242 (CNY0.2735) |
| 2500+ | CNY0.227 (CNY0.2565) |
| 5000+ | CNY0.223 (CNY0.252) |
| 10000+ | CNY0.218 (CNY0.2463) |
| 20000+ | CNY0.214 (CNY0.2418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794957-1Copy
Manufacturer Standard Lead Time46 weeks
Order Code3792053
Product RangePE
Technical Datasheet
Product RangePE
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
VAL-U-LOK Series
Contact Material
Brass
Alternatives for 794957-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
