Print Page
Image is for illustrative purposes only. Please refer to product description.

4,800 In Stock
4,000 more incoming. You can reserve stock now
4,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.978 (CNY1.1051) |
| 1000+ | CNY0.931 (CNY1.052) |
| 2500+ | CNY0.873 (CNY0.9865) |
| 5000+ | CNY0.856 (CNY0.9673) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794953-2Copy
Order Code3134384
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794953-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
