Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794939-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code9642781
Product RangeMini Universal MATE-N-LOK
Your Part Number
27,224 In Stock
Need more?
23,244 Delivery in 5-6 Business Days(UK stock)
3,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.890 (CNY12.3057) |
| 10+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.040 (CNY7.9552) |
| 1000+ | CNY6.710 (CNY7.5823) |
| 2500+ | CNY6.290 (CNY7.1077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.89 (CNY12.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794939-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code9642781
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794939-1 is a 4-position 2-row Receptacle Housing for use with the mini-universal MATE-N-LOK connector. It is made of natural nylon. It accepts pin type contacts.
- 600VAC/DC Operating voltage
- -40 to 90°C Operating Temperature Range
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
