Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794821-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code9642757
Product RangeMini Universal MATE-N-LOK
Your Part Number
8,503 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
503 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 10+ | CNY8.610 (CNY9.7293) |
| 100+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY5.830 (CNY6.5879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.17 (CNY11.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794821-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code9642757
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions8Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794821-1 is a 8-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
- UL94V-0 Flammability rating
- 600VAC/VDC Voltage rating
- -40 to +90°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
8Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949
