Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794805-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code9642730
Product RangeMini Universal MATE-N-LOK
Your Part Number
25,770 In Stock
10,000 more incoming. You can reserve stock now
23,992 Delivery in 5-6 Business Days(UK stock)
1,778 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.440 (CNY10.6672) |
| 10+ | CNY8.020 (CNY9.0626) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2500+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.44 (CNY10.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794805-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code9642730
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing4.17mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794805-1 is a 4-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of white natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
- UL94V-0 Flammability rating
- 600VAC/VDC Voltage rating
- -20 to +105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.17mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
