Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-4Copy
Manufacturer Standard Lead Time35 weeks
Order Code1111088
Product RangeMicro MATE-N-LOK
Your Part Number
65,074 In Stock
Need more?
6,341 Delivery in 3-4 Business Days(SG stock)
58,733 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2500+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.30 (CNY46.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-4Copy
Manufacturer Standard Lead Time35 weeks
Order Code1111088
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-4 from TE Connectivity is a Micro MATE-N-LOK series socket housing. It is 4 position housing with pitch spacing of 3mm.
- Housing material is nylon 6/6
- Integrated with locking feature
- Dual row housing
- Suitable for wire to board and wire to wire connector system
- Maximum operating temperature of the housing is 105°C
- UL, CSA & VDE approved
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
4Ways
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 794617-4
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
