Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794190-1Copy
Order Code3399167
Product RangeMini-Universal MATE-N-LOK 2
Your Part Number
1,933 In Stock
Need more?
1,933 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.770 (CNY15.5601) |
| 10+ | CNY11.790 (CNY13.3227) |
| 100+ | CNY10.080 (CNY11.3904) |
| 500+ | CNY9.030 (CNY10.2039) |
| 1000+ | CNY8.610 (CNY9.7293) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.77 (CNY15.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794190-1Copy
Order Code3399167
Product RangeMini-Universal MATE-N-LOK 2
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK 2
No. of Positions6Ways
Pitch Spacing4.14mm
For Use WithAMP Mini-Universal MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK 2
No. of Positions
6Ways
For Use With
AMP Mini-Universal MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002168
