Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794189-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3399166
Product RangeMini-Universal MATE-N-LOK 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.870 (CNY7.7631) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1500+ | CNY6.180 (CNY6.9834) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.50 (CNY96.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794189-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3399166
Product RangeMini-Universal MATE-N-LOK 2
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK 2
No. of Positions4Ways
Pitch Spacing4.14mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK 2
No. of Positions
4Ways
For Use With
AMP Mini-Universal MATE-N-LOK Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001948
