Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794059-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code2468491
Product RangeMini Universal MATE-N-LOK
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2500+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794059-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code2468491
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
