Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794018-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3437556
Product RangeCommercial .062" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2500+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794018-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3437556
Product RangeCommercial .062" Series
Technical Datasheet
Product RangeCommercial .062" Series
Contact GenderPin
For Use WithAMP Commercial .062" Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial .062" Series
For Use With
AMP Commercial .062" Series Housing Connectors
Contact Material
Brass
Contact Gender
Pin
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
