Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794017-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code1913803
Product RangeCommercial 0.062" Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY874.130 (CNY987.7669) |
| 5+ | CNY770.760 (CNY870.9588) |
| 10+ | CNY646.710 (CNY730.7823) |
| 25+ | CNY619.300 (CNY699.809) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY874.13 (CNY987.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794017-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code1913803
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062" Series
Contact Material
Brass
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
