Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788155-2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code9670769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY198.100 (CNY223.853) |
| 250+ | CNY185.720 (CNY209.8636) |
| 500+ | CNY182.010 (CNY205.6713) |
Price for:Each
Minimum: 100
Multiple: 100
CNY19,810.00 (CNY22,385.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788155-2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code9670769
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Connector Type
Circular Power Connector
Connector Body Plating
-
IP Rating
IP65
Alternatives for 788155-2.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
