Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776494-1Copy
Order Code2396382
Product RangeAMPSEAL 16
Your Part Number
588 In Stock
Need more?
374 Delivery in 5-6 Business Days(UK stock)
214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.720 (CNY39.2336) |
| 10+ | CNY30.630 (CNY34.6119) |
| 100+ | CNY26.540 (CNY29.9902) |
| 250+ | CNY25.360 (CNY28.6568) |
| 500+ | CNY23.990 (CNY27.1087) |
| 1000+ | CNY23.800 (CNY26.894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.72 (CNY39.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776494-1Copy
Order Code2396382
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
No. of Positions8Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL & AMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
8Ways
For Use With
AMPSEAL & AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016126
