Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1.Copy
Order Code1872659
Product RangeAMPSEAL Series
Your Part Number
1,016 In Stock
Need more?
59 Next business day delivery available(Shanghai stock)
957 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.000 (CNY53.110) |
| 10+ | CNY40.790 (CNY46.0927) |
| 25+ | CNY38.540 (CNY43.5502) |
| 50+ | CNY37.660 (CNY42.5558) |
| 100+ | CNY36.700 (CNY41.471) |
| 500+ | CNY33.290 (CNY37.6177) |
| 1000+ | CNY31.990 (CNY36.1487) |
| 2500+ | CNY29.610 (CNY33.4593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.00 (CNY53.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1.Copy
Order Code1872659
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions14Ways
For Use WithAMPSEAL and AMPSEAL 16 Series Connectors
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Ways
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL and AMPSEAL 16 Series Connectors
Alternatives for 776273-1.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024742
