Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-6Copy
Manufacturer Standard Lead Time65 weeks
Order Code4629014
Product RangeAMPSEAL Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.670 (CNY174.7771) |
| 10+ | CNY131.470 (CNY148.5611) |
| 25+ | CNY131.120 (CNY148.1656) |
| 100+ | CNY130.770 (CNY147.7701) |
| 250+ | CNY130.420 (CNY147.3746) |
| 500+ | CNY130.060 (CNY146.9678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.67 (CNY174.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-6Copy
Manufacturer Standard Lead Time65 weeks
Order Code4629014
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions35Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP69K, IP67
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
35Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMPSEAL Series Size 1.3mm Automotive Pin Contacts
IP Rating
IP69K, IP67
Current Rating
17A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
