Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770985-3Copy
Order Code4338011
Product RangeAMP Mini MATE-N-LOK Series Housing Connectors
Your Part Number
762 In Stock
Need more?
762 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.700 (CNY7.571) |
| 100+ | CNY5.740 (CNY6.4862) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.920 (CNY5.5596) |
| 2500+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.00 (CNY75.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770985-3Copy
Order Code4338011
Product RangeAMP Mini MATE-N-LOK Series Housing Connectors
Technical Datasheet
Product RangeAMP Mini MATE-N-LOK Series Housing Connectors
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Mini MATE-N-LOK Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Mini MATE-N-LOK Series Housing Connectors
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP Mini MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 770985-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
