Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2360596
Cut Tape2101969
Product RangeMini Universal MATE-N-LOK
Your Part Number
76,894 In Stock
27,470 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(SG stock)
76,863 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.250 | CNY1.25 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.250 (CNY1.4125) |
| 112+ | CNY0.877 (CNY0.991) |
| 337+ | CNY0.824 (CNY0.9311) |
| 900+ | CNY0.786 (CNY0.8882) |
| 2250+ | CNY0.749 (CNY0.8464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY0.728 (CNY0.8226) |
| 13500+ | CNY0.676 (CNY0.7639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2360596
Cut Tape2101969
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770903-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. This Mini-Universal MATE-N-LOK series contact is suitable for miniature circular plastic connectors.
- Lance contact protection
- Contact retention
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 770903-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
