Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770902-1Copy
Order Code
Full Reel2360595
Cut Tape2101974
Product RangeMini Universal MATE-N-LOK
Your Part Number
60,479 In Stock
49,000 more incoming. You can reserve stock now
69 Next business day delivery available(Shanghai stock)
46,349 Delivery in 5-6 Business Days(UK stock)
14,061 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.100 | CNY1.10 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 175+ | CNY0.819 (CNY0.9255) |
| 525+ | CNY0.734 (CNY0.8294) |
| 1400+ | CNY0.701 (CNY0.7921) |
| 3500+ | CNY0.659 (CNY0.7447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.628 (CNY0.7096) |
| 21000+ | CNY0.583 (CNY0.6588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770902-1Copy
Order Code
Full Reel2360595
Cut Tape2101974
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770902-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 26 to 22AWG wire size. This contact is suitable for miniature circular plastic connectors and plug housing.
- Lance contact protection
- Contact retention
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 770902-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
