Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770849-7Copy
Manufacturer Standard Lead Time5 weeks
Order Code1514489
Product RangeSL-156
Your Part Number
6,947 In Stock
Need more?
6,947 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.610 (CNY2.9493) |
| 14000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.61 (CNY2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770849-7Copy
Manufacturer Standard Lead Time5 weeks
Order Code1514489
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions7Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SL-156
No. of Positions
7Ways
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 770849-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
