Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770849-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468538
Product RangeSL-156
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770849-4Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468538
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (14-Jun-2023)
Alternatives for 770849-4
2 Products Found
Product Overview
The 770849-4 is a 4-position 1-row receptacle Crimp Housing with socket type contacts, locking ramp mating retention and polarization mating alignment. This crimp housing is made from standard glass-filled nylon. It is suitable for use with SL-156 series contacts.
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
SL-156
No. of Positions
4Ways
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
