Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770849-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3134371
Your Part Number
1,834 In Stock
Need more?
1,834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.973 (CNY1.0995) |
| 2500+ | CNY0.900 (CNY1.017) |
| 5000+ | CNY0.882 (CNY0.9967) |
| 10000+ | CNY0.864 (CNY0.9763) |
Price for:Each
Minimum: 100
Multiple: 100
CNY114.00 (CNY128.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770849-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3134371
Technical Datasheet
Product Range-
No. of Positions3Ways
Pitch Spacing3.96mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 770849-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
