Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-1..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1822158
Your Part Number
1,597 In Stock
Need more?
1,597 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.100 (CNY75.823) |
| 10+ | CNY57.460 (CNY64.9298) |
| 100+ | CNY51.210 (CNY57.8673) |
| 250+ | CNY48.910 (CNY55.2683) |
| 500+ | CNY46.350 (CNY52.3755) |
| 1000+ | CNY45.370 (CNY51.2681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.10 (CNY75.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-1..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1822158
Technical Datasheet
Product Range-
No. of Positions23Ways
Pitch Spacing4mm
For Use WithAMPSEAL and AMPSEAL 16 Series Connectors
SVHCNo SVHC (17-Dec-2014)
Alternatives for 770680-1..
1 Product Found
Product Overview
The 770680-1 is a 23-position 3-row black Plug Housing for female terminals and is used with AMPSEAL 770520-series socket contacts. The AMPSEAL connector used for wire to board connection.
- UL94V-0 Flammability rating
- 250V Operating voltage
- -40 to +125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
23Ways
For Use With
AMPSEAL and AMPSEAL 16 Series Connectors
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
