Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-2Copy
Order Code749941
Product RangeCST-100
Your Part Number
9,977 In Stock
Need more?
9,977 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.479 (CNY0.5413) |
| 1000+ | CNY0.417 (CNY0.4712) |
| 2500+ | CNY0.385 (CNY0.435) |
| 5000+ | CNY0.363 (CNY0.4102) |
| 10000+ | CNY0.352 (CNY0.3978) |
| 20000+ | CNY0.343 (CNY0.3876) |
Price for:Each
Minimum: 100
Multiple: 100
CNY47.90 (CNY54.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-2Copy
Order Code749941
Product RangeCST-100
Technical Datasheet
Product RangeCST-100
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithCST-100 Series Contacts
SVHCNo SVHC (15-Jun-2015)
Alternatives for 770602-2
6 Products Found
Product Overview
The 770602-2 is a 2-position 1-row Receptacle Housing for use with crimp contacts and MTA headers. Made of UL94V-0-rated natural nylon.
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
CST-100
No. of Positions
2Ways
For Use With
CST-100 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
