Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770442-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1651080
Product RangeCommercial 0.062" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770442-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1651080
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions4Ways
Pitch Spacing3.68mm
For Use With0.062" Commercial Pin & Socket Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
4Ways
For Use With
0.062" Commercial Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for 770442-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
