Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770421-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3399160
Product RangeUniversal MATE-N-LOK
Your Part Number
1,895 In Stock
2,071 more incoming. You can reserve stock now
1,895 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.640 (CNY0.7232) |
| 500+ | CNY0.570 (CNY0.6441) |
| 1000+ | CNY0.545 (CNY0.6158) |
| 2500+ | CNY0.528 (CNY0.5966) |
Price for:Each
Minimum: 100
Multiple: 100
CNY64.00 (CNY72.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770421-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3399160
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Universal MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
1Ways
For Use With
AMP Universal MATE-N-LOK Series Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
