Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1Copy
Order Code2468535
Product RangeCommercial 0.062"
Your Part Number
2,159 In Stock
Need more?
2,159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.140 (CNY2.4182) |
| 5000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1Copy
Order Code2468535
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
No. of Positions2Ways
Pitch Spacing3.68mm
For Use WithPin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770342-1 is a 2-position 1-row free hanging Housing Connector made of nylon housing and natural in color. It features power, signal (data) typical contact. It is suitable for use with the commercial pin and socket connectors.
- Socket contact
Applications
Industrial, Commercial
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
2Ways
For Use With
Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770342-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
