Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770333-1Copy
Order Code3792103
Product RangeCommercial 0.062"
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770333-1Copy
Order Code3792103
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
No. of Positions3Ways
Pitch Spacing3.68mm
For Use With0.062" Commercial Pin & Socket Connectors
SVHCTo Be Advised
Alternatives for 770333-1
1 Product Found
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
3Ways
For Use With
0.062" Commercial Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
